
1714461102 | |
|---|---|
DigiKey Part Number | 1714461102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1714461102 |
Description | CONN PLUG 22POS SMD GOLD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1714461102 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.177" (4.50mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,65981 € | 18.639,24 € |
| Unit Price without VAT: | 4,65981 € |
|---|---|
| Unit Price with VAT: | 5,54517 € |


