
1714001026 | |
|---|---|
DigiKey Part Number | WM24132-ND |
Manufacturer | |
Manufacturer Product Number | 1714001026 |
Description | CONN RCPT IMPEL 192POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1714001026 Models |
Category | Number of Rows 12 |
Manufacturer Molex | Number of Columns 16 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 96 Differential Pairs |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impel™ | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,96000 € | 107,96 € |
| 10 | 91,77500 € | 917,75 € |
| 32 | 84,55000 € | 2.705,60 € |
| 64 | 80,52031 € | 5.153,30 € |
| Unit Price without VAT: | 107,96000 € |
|---|---|
| Unit Price with VAT: | 128,47240 € |

