
1713351808 | |
|---|---|
DigiKey Part Number | 900-1713351808-ND |
Manufacturer | |
Manufacturer Product Number | 1713351808 |
Description | IMPEL 3PX8C BP ASSY UNGD OPEN 5. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins and Blades Through Hole Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1713351808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Impel™ | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 6 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | 13,13189 € | 6.723,53 € |
| Unit Price without VAT: | 13,13189 € |
|---|---|
| Unit Price with VAT: | 15,62695 € |

