
1713255108 | |
|---|---|
DigiKey Part Number | 900-1713255108-ND |
Manufacturer | |
Manufacturer Product Number | 1713255108 |
Description | IMPEL 4X10 RIGHT GD OPEN 3MM BP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Pins Through Hole Black Impel, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1713255108 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impel, Guide Right | Current Rating (Amps) 0.075A |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.118" (3.00mm) | Voltage Rating 30VAC/DC |
Number of Rows 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 21,35304 € | 2.391,54 € |
| Unit Price without VAT: | 21,35304 € |
|---|---|
| Unit Price with VAT: | 25,41012 € |

