16 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713209032

DigiKey Part Number
900-1713209032-ND
Manufacturer
Manufacturer Product Number
1713209032
Description
IMPEL CUSTOM 4PX2C DC 1.9MM W/GU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
1713209032 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
8 Differential Pairs
Packaging
Tray
Features
Board Guide, Shielded
Part Status
Active
Contact Finish
Gold
Connector Usage
Coplanar, Daughtercard
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Color
Black
Connector Style
Impel, Guide Right
Current Rating (Amps)
0.075A
Number of Positions
16
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.90mm)
Voltage Rating
150V
Number of Rows
8
Base Product Number
Number of Columns
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,54000 €11,54 €
109,81100 €98,11 €
259,19640 €229,91 €
518,74510 €446,00 €
1028,32775 €849,43 €
2557,80675 €1.990,72 €
5107,43449 €3.791,59 €
1.0207,08011 €7.221,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,54000 €
Unit Price with VAT:13,73260 €