
1713205038 | |
|---|---|
DigiKey Part Number | 1713205038-ND |
Manufacturer | |
Manufacturer Product Number | 1713205038 |
Description | CONN RCPT IMPEL PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1713205038 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 32 Differential Pairs |
Series | Features Board Guide, Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Daughtercard | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style Impel, Guide Right | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 150V |
Number of Columns 8 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 19,51869 € | 1.932,35 € |
| Unit Price without VAT: | 19,51869 € |
|---|---|
| Unit Price with VAT: | 23,22724 € |

