64 Connector Header, Male Pins Through Hole Black Impel, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713153808

DigiKey Part Number
2266-1713153808-23-ND
Manufacturer
Manufacturer Product Number
1713153808
Description
IMPEL 4X8 1.9MM LEFT GD B
Customer Reference
Detailed Description
64 Connector Header, Male Pins Through Hole Black Impel, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
1713153808 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
32 Differential Pairs
Packaging
Bulk
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impel, Guide Left
Current Rating (Amps)
0.75A per Contact
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.90mm)
Voltage Rating
29.9VAC/DC
Number of Rows
8
Base Product Number
Number of Columns
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.