
1713151808 | |
|---|---|
DigiKey Part Number | 900-1713151808-ND |
Manufacturer | |
Manufacturer Product Number | 1713151808 |
Description | IMPEL 4X8 1.9MM UNGUIDED BP ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Pins Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1713151808 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impel™ | Current Rating (Amps) 0.075A |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 150V |
Number of Rows 8 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | 13,75775 € | 7.043,97 € |
| Unit Price without VAT: | 13,75775 € |
|---|---|
| Unit Price with VAT: | 16,37172 € |

