64 Connector Header, Male Pins Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713151805

DigiKey Part Number
900-1713151805-ND
Manufacturer
Manufacturer Product Number
1713151805
Description
IMPEL 4PX8C BP ASSY UNGD OPEN 5.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64 Connector Header, Male Pins Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1713151805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impel™
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
8
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.075A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51213,82037 €7.076,03 €
Unit Price without VAT:13,82037 €
Unit Price with VAT:16,44624 €