
1713151207 | |
|---|---|
DigiKey Part Number | 1713151207-ND |
Manufacturer | |
Manufacturer Product Number | 1713151207 |
Description | CONN HEADER IMPEL PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins Through Hole Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1713151207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impel™ | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 12 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 48 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 42,77665 € | 15.057,38 € |
| Unit Price without VAT: | 42,77665 € |
|---|---|
| Unit Price with VAT: | 50,90421 € |

