
1712987107 | |
|---|---|
DigiKey Part Number | 900-1712987107-ND |
Manufacturer | |
Manufacturer Product Number | 1712987107 |
Description | IMPACT BP 6X10 GUIDE LEFT SN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 1712987107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 180 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 18 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.075A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,68780 € | 3.337,56 € |
| Unit Price without VAT: | 16,68780 € |
|---|---|
| Unit Price with VAT: | 19,85848 € |

