
1712921608 | |
|---|---|
DigiKey Part Number | 900-1712921608-ND |
Manufacturer | |
Manufacturer Product Number | 1712921608 |
Description | IMPACT BP 3X16 OPEN WALL SN (MAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1712921608 Models |
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.075A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 30VAC/DC |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | 15,20873 € | 6.813,51 € |
| Unit Price without VAT: | 15,20873 € |
|---|---|
| Unit Price with VAT: | 18,09839 € |

