
1712246031 | |
|---|---|
DigiKey Part Number | 1712246031-ND |
Manufacturer | |
Manufacturer Product Number | 1712246031 |
Description | CONN RCPT 240POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 1712246031 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 240 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 107,41083 € | 2.577,86 € |
| Unit Price without VAT: | 107,41083 € |
|---|---|
| Unit Price with VAT: | 127,81889 € |

