Image for 1712244012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712244012

DigiKey Part Number
1712244012-ND
Manufacturer
Manufacturer Product Number
1712244012
Description
CONN ZSFP+ RCPT CAGE 2X4 160P RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1712244012 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
160 (20 x 8)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
Board Guide, EMI Shielded, Light Pipe
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x4)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
zSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4087,42475 €3.496,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,42475 €
Unit Price with VAT:104,03545 €