
1712244001 | |
|---|---|
DigiKey Part Number | 1712244001-ND |
Manufacturer | |
Manufacturer Product Number | 1712244001 |
Description | CONN ZSFP+ RCPT CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1712244001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | zSFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 92,71100 € | 3.708,44 € |
| Unit Price without VAT: | 92,71100 € |
|---|---|
| Unit Price with VAT: | 110,32609 € |

