
1712242001 | |
|---|---|
DigiKey Part Number | 900-1712242001-ND |
Manufacturer | |
Manufacturer Product Number | 1712242001 |
Description | ZSFP+ STACKED, 2X2 W/METAL NO LP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1712242001 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Features Board Guide, EMI Shielded, Light Pipe |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Receptacle with Cage, Ganged (2x2) | Base Product Number |
Number of Positions 80 (20 x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 24,61931 € | 1.772,59 € |
| Unit Price without VAT: | 24,61931 € |
|---|---|
| Unit Price with VAT: | 29,29698 € |

