
1712241012 | |
|---|---|
DigiKey Part Number | 900-1712241012-ND |
Manufacturer | |
Manufacturer Product Number | 1712241012 |
Description | ZSFP+ STACKED, 2X1 W/METAL, W/ I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position zSFP+ Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 40 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Receptacle | Base Product Number |
Connector Type zSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 26,03544 € | 2.343,19 € |
| Unit Price without VAT: | 26,03544 € |
|---|---|
| Unit Price with VAT: | 30,98217 € |

