Image for 1712241001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712241001

DigiKey Part Number
1712241001-ND
Manufacturer
Manufacturer Product Number
1712241001
Description
ZSFP+ STACKED, 2X1 W/METAL NO LP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1712241001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
zSFP+
Number of Positions
40 (20 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 223 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9028,80789 €2.592,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,80789 €
Unit Price with VAT:34,28139 €

Other Suppliers on DigiKey

223In Stock
Ships from WEC