
1710970003 | |
|---|---|
DigiKey Part Number | 900-1710970003-ND |
Manufacturer | |
Manufacturer Product Number | 1710970003 |
Description | ENERGETIC R/A PLUG ASS G+2P+25S+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1710970003 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 25 Signal, 2 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins and Blades | Color Black |
Number of Positions 27 | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 5 | Voltage Rating 120V |
Number of Columns 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 14,69674 € | 3.968,12 € |
| Unit Price without VAT: | 14,69674 € |
|---|---|
| Unit Price with VAT: | 17,48912 € |

