
1710970001 | |
|---|---|
DigiKey Part Number | 900-1710970001-ND |
Manufacturer | |
Manufacturer Product Number | 1710970001 |
Description | ENERGETIC R/A PLUG ASSY G+6P+25S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Plug, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1710970001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Blades | |
Connector Style | - | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 25 Signal, 6 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 100A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 40V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 28,47154 € | 6.833,17 € |
| Unit Price without VAT: | 28,47154 € |
|---|---|
| Unit Price with VAT: | 33,88113 € |

