
1710908421 | |
|---|---|
DigiKey Part Number | 900-1710908421-ND |
Manufacturer | |
Manufacturer Product Number | 1710908421 |
Description | R/A RECEPT TEN 60 G-1SP-15S-1SP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1710908421 Models |
Category | Contact Layout, Typical 15 Signal, 2 Power |
Manufacturer Molex | Features Board Guide, Mating Guide |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 2.5A, 30A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 10,89226 € | 4.574,75 € |
| Unit Price without VAT: | 10,89226 € |
|---|---|
| Unit Price with VAT: | 12,96179 € |

