2 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1710908402

DigiKey Part Number
900-1710908402-ND
Manufacturer
Manufacturer Product Number
1710908402
Description
R/A RECEPT TEN 60 G-2SP-G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1710908402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.315" (8.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,70000 €10,70 €
109,09300 €90,93 €
258,52320 €213,08 €
508,11640 €405,82 €
1007,72890 €772,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,70000 €
Unit Price with VAT:12,73300 €