31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1710898426

DigiKey Part Number
900-1710898426-ND
Manufacturer
Manufacturer Product Number
1710898426
Description
VERT RECEPT TEN 60 G-1SP-30S-1SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1710898426 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Layout, Typical
30 Signal, 2 Power
Manufacturer
Molex
Features
Board Guide, Mating Guide
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Black
Connector Type
Receptacle, Female Sockets and Blade Sockets
Current Rating (Amps)
2.5A, 30A
Connector Style
EXTreme Ten60Power
Material Flammability Rating
UL94 V-0
Number of Positions
31
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
600V
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48015,67688 €7.524,90 €
Unit Price without VAT:15,67688 €
Unit Price with VAT:18,65549 €