
1710898403 | |
|---|---|
DigiKey Part Number | 900-1710898403-ND |
Manufacturer | |
Manufacturer Product Number | 1710898403 |
Description | VERT RECEPT TEN 60 G-3SP-G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1710898403 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 3 Power |
Series | Features Board Guide, Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style EXTreme Ten60Power | Current Rating (Amps) 30A |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.315" (8.00mm) | Voltage Rating 600V |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 8,56816 € | 2.741,81 € |
| Unit Price without VAT: | 8,56816 € |
|---|---|
| Unit Price with VAT: | 10,19611 € |

