cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1710890001

DigiKey Part Number
900-1710890001-ND
Manufacturer
Manufacturer Product Number
1710890001
Description
TEN60SP VERT G 2P 60S-18SP-G
Customer Reference
Detailed Description
80 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1710890001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
32
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
60 Signal, 20 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
2.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.