31 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1710888426

DigiKey Part Number
900-1710888426-ND
Manufacturer
Manufacturer Product Number
1710888426
Description
R/A PLUG TEN60 G-1SP-30S-1SP-G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1710888426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
31
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 2 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
2.5A, 30A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60012,70882 €7.625,29 €
Unit Price without VAT:12,70882 €
Unit Price with VAT:15,12350 €