
1710888413 | |
|---|---|
DigiKey Part Number | 900-1710888413-ND |
Manufacturer | |
Manufacturer Product Number | 1710888413 |
Description | R/A PLUG TEN60 G-3SP-15S-G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1710888413 Models |
Category | Contact Layout, Typical 15 Signal, 3 Power |
Manufacturer Molex | Features Board Guide, Guide Pin |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Plug, Male Pins and Blades | Current Rating (Amps) 2.5A, 30A |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 11,90622 € | 5.357,80 € |
| Unit Price without VAT: | 11,90622 € |
|---|---|
| Unit Price with VAT: | 14,16840 € |

