3 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1710888403

DigiKey Part Number
900-1710888403-ND
Manufacturer
Manufacturer Product Number
1710888403
Description
R/A PLUG TEN60 G-3SP-G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1710888403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Layout, Typical
3 Power
Series
Features
Board Guide, Guide Pin
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Male Blades
Color
Black
Connector Style
EXTreme Ten60Power
Current Rating (Amps)
30A
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Pitch
0.315" (8.00mm)
Voltage Rating
600V
Number of Rows
1
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6006,76968 €4.061,81 €
Unit Price without VAT:6,76968 €
Unit Price with VAT:8,05592 €