
1710655107 | |
|---|---|
DigiKey Part Number | 1710655107-ND |
Manufacturer | |
Manufacturer Product Number | 1710655107 |
Description | CONN HEADER IMPACT 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1710655107 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 20 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 10 |

