Image for 1708072016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708072016

DigiKey Part Number
1708072016-ND
Manufacturer
Manufacturer Product Number
1708072016
Description
CONN ARRAY PLUG 72POS SMD GOLD
Customer Reference
Detailed Description
72 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1708072016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.110" (2.80mm)
Manufacturer
Molex
Number of Rows
6
Series
Mounting Type
Surface Mount
Packaging
Tray
Features
Board Guide
Part Status
Discontinued at DigiKey
Contact Finish
Gold
Connector Type
Array, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
72
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.