Similar
Similar
Similar

1708070036 | |
|---|---|
DigiKey Part Number | 900-1708070036-ND |
Manufacturer | |
Manufacturer Product Number | 1708070036 |
Description | NEOSCALE PLUG ASSY 7MM 4X18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 216 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1708070036 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 7mm |
Number of Positions 216 | Height Above Board 0.608" (15.44mm) |
Pitch 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1708070039 | Molex | 0 | 900-1708070039-ND | 34,22350 € | Similar |
| 1708072025 | Molex | 0 | 900-1708072025-ND | 30,02129 € | Similar |
| 1708073005 | Molex | 0 | 900-1708073005-ND | 25,78721 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 21,88779 € | 3.064,29 € |
| Unit Price without VAT: | 21,88779 € |
|---|---|
| Unit Price with VAT: | 26,04647 € |


