



1707290004 | |
|---|---|
DigiKey Part Number | WM11283-ND |
Manufacturer | |
Manufacturer Product Number | 1707290004 |
Description | CONN RCPT 1X4 144P PRESS-FIT PCB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position Receptacle (1x4) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707290004 Models |
Category | Number of Positions 144 (36 x 4) |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Receptacle (1x4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 34,27208 € | 2.467,59 € |
| Unit Price without VAT: | 34,27208 € |
|---|---|
| Unit Price with VAT: | 40,78378 € |

