180 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705405020

DigiKey Part Number
1705405020-ND
Manufacturer
Manufacturer Product Number
1705405020
Description
CONN RCPT IMPACT 180POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
1705405020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
60 Differential Pairs
Packaging
Tray
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact, Guide Right
Color
Gray
Number of Positions
180
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Number of Rows
18
Voltage Rating
30V
Number of Columns
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12026,83267 €3.219,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,83267 €
Unit Price with VAT:31,93088 €