
1705303026 | |
|---|---|
DigiKey Part Number | 1705303026-ND |
Manufacturer | |
Manufacturer Product Number | 1705303026 |
Description | CONN RCPT IMPACT 144POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 1705303026 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Gray |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 9 | Voltage Rating 30V |
Number of Columns 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 25,24857 € | 3.711,54 € |
| Unit Price without VAT: | 25,24857 € |
|---|---|
| Unit Price with VAT: | 30,04580 € |

