
1705301038 | |
|---|---|
DigiKey Part Number | 1705301038-ND |
Manufacturer | |
Manufacturer Product Number | 1705301038 |
Description | CONN RCPT IMPACT 72POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1705301038 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 24 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 12,45443 € | 4.446,23 € |
| Unit Price without VAT: | 12,45443 € |
|---|---|
| Unit Price with VAT: | 14,82077 € |

