
1705101127 | |
|---|---|
DigiKey Part Number | 1705101127-ND |
Manufacturer | |
Manufacturer Product Number | 1705101127 |
Description | CONN HDR IMPACT 90POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Gray Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1705101127 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 30 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Gray |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 90 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 16,00014 € | 3.456,03 € |
| Unit Price without VAT: | 16,00014 € |
|---|---|
| Unit Price with VAT: | 19,04017 € |

