Image for 1705011001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705011001

DigiKey Part Number
1705011001-ND
Manufacturer
Manufacturer Product Number
1705011001
Description
CONN CXP RCPT W/CAGE 84POS R/A
Customer Reference
Detailed Description
84 Position CXP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle with Cage
Connector Type
CXP
Number of Positions
84
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.