
1704320003 | |
|---|---|
DigiKey Part Number | 900-1704320003-ND |
Manufacturer | |
Manufacturer Product Number | 1704320003 |
Description | ZQSFP SMT 38CKT AU FLASH TAILS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1704320003 Models |
Category | Number of Positions 38 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Type ZQSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 3,61013 € | 2.454,89 € |
| Unit Price without VAT: | 3,61013 € |
|---|---|
| Unit Price with VAT: | 4,29605 € |

