
1704160104 | |
|---|---|
DigiKey Part Number | 1704160104-ND |
Manufacturer | |
Manufacturer Product Number | 1704160104 |
Description | ASSY LIGHT PIPES 2X4 IPASS |
Customer Reference | |
Detailed Description | Light Pipe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Type | - | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |

