
1704151922 | |
|---|---|
DigiKey Part Number | 1704151922-ND |
Manufacturer | |
Manufacturer Product Number | 1704151922 |
Description | CONN RCPT IMPACT 144POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1704151922 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 22,80867 € | 2.919,51 € |
| Unit Price without VAT: | 22,80867 € |
|---|---|
| Unit Price with VAT: | 27,14232 € |

