
1704065022 | |
|---|---|
DigiKey Part Number | 900-1704065022-ND |
Manufacturer | |
Manufacturer Product Number | 1704065022 |
Description | IMPACT 6X12 100 OHM ORTHO DC GR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 216 Connector Receptacle, Female Sockets Through Hole, Right Angle Impact™, Guide Right |
Datasheet | Datasheet |
Category | Number of Rows 18 |
Manufacturer Molex | Number of Columns 12 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 72 Differential Pairs |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Connector Style Impact™, Guide Right | Contact Finish Gold |
Number of Positions 216 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.075" (1.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 16,17656 € | 1.552,95 € |
| Unit Price without VAT: | 16,17656 € |
|---|---|
| Unit Price with VAT: | 19,25011 € |

