
1703903039 | |
|---|---|
DigiKey Part Number | 1703903039-ND |
Manufacturer | |
Manufacturer Product Number | 1703903039 |
Description | CONN RCPT IMPACT 216POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 216 Connector Receptacle, Female Sockets Through Hole Gray Impact, Guide Left |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Left | |
Number of Positions | 216 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 12 | |
Number of Columns | 18 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Differential Pairs | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 12,44125 € | 895,77 € |
| Unit Price without VAT: | 12,44125 € |
|---|---|
| Unit Price with VAT: | 14,80509 € |

