192 Connector Receptacle, Female Sockets Through Hole Gray Impact, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703903036

DigiKey Part Number
1703903036-ND
Manufacturer
Manufacturer Product Number
1703903036
Description
CONN RCPT IMPACT 192POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Through Hole Gray Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
1703903036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Left
Number of Positions
192
Number of Positions Loaded
All
Pitch
-
Number of Rows
12
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
64 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7219,84708 €1.428,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,84708 €
Unit Price with VAT:23,61803 €