
1703903009 | |
|---|---|
DigiKey Part Number | 1703903009-ND |
Manufacturer | |
Manufacturer Product Number | 1703903009 |
Description | CONN RCPT IMPACT 216POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 216 Connector Receptacle, Female Sockets Through Hole Gray Impact, Guide Left |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 72 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Gray |
Number of Positions 216 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Voltage Rating 30V |
Number of Columns 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 31,80258 € | 3.816,31 € |
| Unit Price without VAT: | 31,80258 € |
|---|---|
| Unit Price with VAT: | 37,84507 € |

