
1703820003 | |
|---|---|
DigiKey Part Number | 900-1703820003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1703820003 |
Description | ZXP ZSFP 20CKT GOLD FLASH SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1703820003 Models |
Category | Number of Positions 20 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 3,04867 € | 5.853,45 € |
| Unit Price without VAT: | 3,04867 € |
|---|---|
| Unit Price with VAT: | 3,62792 € |

