
1703820002 | |
|---|---|
DigiKey Part Number | WM6177TR-ND - Tape & Reel (TR) WM6177CT-ND - Cut Tape (CT) WM6177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1703820002 |
Description | CONN ZSFP+ RCPT 20POS SLD RA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1703820002 Models |
Category | Number of Positions 20 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,77320 € | 69,33 € |
| 50 | 2,64060 € | 132,03 € |
| 100 | 2,51460 € | 251,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,46175 € | 1.181,64 € |
| 960 | 2,40034 € | 2.304,33 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



