


1703510002 | |
|---|---|
DigiKey Part Number | WM10910-ND |
Manufacturer | |
Manufacturer Product Number | 1703510002 |
Description | CONN HSG RCPT 2POS 11.00MM BLACK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Push-Pull |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 80 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,84519 € | 2.839,84 € |
| Unit Price without VAT: | 0,84519 € |
|---|---|
| Unit Price with VAT: | 1,00578 € |

