
1703405020 | |
|---|---|
DigiKey Part Number | 1703405020-ND |
Manufacturer | |
Manufacturer Product Number | 1703405020 |
Description | CONN RCPT IMPACT 120POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1703405020 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 40 Differential Pairs |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Voltage Rating 30V |
Number of Columns 10 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,28000 € | 28,28 € |
| 10 | 24,03000 € | 240,30 € |
| 25 | 22,52560 € | 563,14 € |
| 50 | 21,45080 € | 1.072,54 € |
| 180 | 19,59883 € | 3.527,79 € |
| 360 | 18,66472 € | 6.719,30 € |
| Unit Price without VAT: | 28,28000 € |
|---|---|
| Unit Price with VAT: | 33,65320 € |

