
1703403038 | |
|---|---|
DigiKey Part Number | 1703403038-ND |
Manufacturer | |
Manufacturer Product Number | 1703403038 |
Description | CONN RCPT IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 1703403038 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Voltage Rating 30V |
Number of Columns 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 17,66288 € | 3.497,25 € |
| Unit Price without VAT: | 17,66288 € |
|---|---|
| Unit Price with VAT: | 21,01883 € |

