
1703050118 | |
|---|---|
DigiKey Part Number | 900-1703050118-ND |
Manufacturer | |
Manufacturer Product Number | 1703050118 |
Description | CONN EDGE DUAL FML 118POS 0.031 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 118 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1703050118 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 29.5µin (0.75µm) |
Number of Positions/Bay/Row 31; 28 | Color Black |
Number of Positions 118 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.086" ~ 0.101" (2.18mm ~ 2.56mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 34,30641 € | 4.391,22 € |
| Unit Price without VAT: | 34,30641 € |
|---|---|
| Unit Price with VAT: | 40,82463 € |

